This multi-conductor cable features 18 cores with 3 conductors, a 23AWG gauge, and a 0.19inch diameter. It has a voltage rating of 350V and a DC rated voltage of 120V. The cable is made of copper with a rubber insulation material and is available in a black color. It is approved by UL and is available in a 120 package case.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | Rubber |
| Length | 12inch |
| Number of Conductors | 3 |
| Number of Cores | 18 |
| Stranding | 21x36 |
| Voltage Rating | 350V |
| DC Rated Voltage | 120V |
| Wire/Cable Diameter | 0.19inch |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
