Retractile Cord 3Conductors 23AWG 0.61m Tinned Copper 120V
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | Rubber |
| Length | 24inch |
| Number of Conductors | 3 |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Wire/Cable Diameter | 0.19inch |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |