
This 120V, 1A, 3-conductor wire features a black rubber insulation and a copper conductor material. It is available in a 120 package case and has a wire/cable diameter of 0.19 inch and a wire/cable gauge of 23 AWG. The wire is UL approved and suitable for use in various applications.
Olympic Wire AND Cable 6371P-36 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | Rubber |
| Length | 3foot |
| Number of Conductors | 3 |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Wire/Cable Diameter | 0.19inch |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6371P-36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.