This shielded cable features 3 conductors with a 23AWG gauge and a 0.19inch diameter. It has a current rating of 1A and a voltage rating of 120V. The cable is made of copper with a rubber insulation material and is available in a 4foot length. It meets UL approval standards.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | Rubber |
| Length | 4foot |
| Number of Conductors | 3 |
| Stranding | 21x36 |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Wire/Cable Diameter | 0.19inch |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |