This 120V 1A multi-conductor cable features 23AWG conductors and a rubber insulation material. It has a black color and a 0.18inch diameter. The cable is available in 4foot lengths and is UL approved. It is suitable for use in applications requiring a 120V DC rated voltage.
Sign in to ask questions about the Olympic Wire AND Cable 6382P-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 6382P-48 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | Rubber |
| Length | 4foot |
| Number of Conductors | 2 |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Wire/Cable Diameter | 0.18inch |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6382P-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.