This 4-conductor shielded cable has a current rating of 1A and a voltage rating of 120V. It features a black color and is made with copper conductor material and rubber insulation. The cable has a diameter of 0.2inch and a gauge of 23AWG. It is approved by UL and available in a 3foot length.
Olympic Wire AND Cable 6384P-36 technical specifications.
| Approvals | UL |
| Package/Case | 200 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | Rubber |
| Length | 3foot |
| Number of Conductors | 4 |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Wire/Cable Diameter | 0.2inch |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6384P-36 to view detailed technical specifications.
No datasheet is available for this part.