
This 120V wire features 8 conductors with a 23AWG copper material and black rubber insulation. It has a current rating of 1A and is UL approved. The wire has a diameter of 0.245inch and is available in a 4foot length.
Sign in to ask questions about the Olympic Wire AND Cable 6388P-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 6388P-48 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 1A |
| Insulation Material | Rubber |
| Length | 4foot |
| Number of Conductors | 8 |
| Stranding | 21x36 |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Wire/Cable Diameter | 0.245inch |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6388P-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.