Retractile Cord 12Conductors 23AWG 0.61m Tinned Copper 120V
Olympic Wire AND Cable 6390P-24 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Current Rating | 1A |
| Insulation Material | Rubber |
| Length | 24inch |
| Number of Conductors | 12 |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Wire/Cable Diameter | 0.285inch |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
No datasheet is available for this part.