Retractile Cord 3Conductors 28AWG 0.91m Tinned Copper 120V
Sign in to ask questions about the Olympic Wire AND Cable 6517P-36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 6517P-36 technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 500mA |
| Insulation Material | Rubber |
| Length | 3foot |
| Number of Conductors | 3 |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| Wire/Cable Diameter | 0.15inch |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 6517P-36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.