SCS Megohmmeter Resistance Test Kit for ESD Surfaces with Two 5 Lb Ele
Olympic Wire AND Cable 701 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 100foot |
| Mount | Wire |
| Weight | 340g |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 701 to view detailed technical specifications.
No datasheet is available for this part.