Cable; 9Pr; 24AWG; 7x32; TC; FEP ins; Foil; White LS PVC jkt; CMP
Olympic Wire AND Cable 9505 technical specifications.
| Approvals | UL |
| Package/Case | Aluminum |
| Current Rating | 10A |
| Diameter | 0.34inch |
| Length | 1000foot |
| Mount | Cable |
| Number of Pairs | 9 |
| Stranding | 7X32 |
| Voltage Rating | 150V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 9505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.