Cable; 2Pr; 24AWG; 7x32; TC; PE ins; Foil; Gray PVC jkt; UL CL2
Olympic Wire AND Cable 9600 technical specifications.
| Approvals | UL |
| Lead Free | Lead Free |
| Length | 1000foot |
| Material | Steel |
| Mount | Cable |
| Stranding | 7X32 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
No datasheet is available for this part.