Multi-Conductor Cable Polyethylene 6Conductors 24AWG 7.06mm Gray
Sign in to ask questions about the Olympic Wire AND Cable 9601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable 9601 technical specifications.
| Approvals | UL |
| Length | 1000foot |
| Mount | Cable |
| Stranding | 7X32 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 9601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.