Captive, Thumb, Shoulder and Jack Screws 5/16 8-32 Nylon Hex
Olympic Wire AND Cable 9607 technical specifications.
| Approvals | UL |
| Length | 1000foot |
| Material | Steel |
| Mount | Cable |
| Stranding | 7X32 |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable 9607 to view detailed technical specifications.
No datasheet is available for this part.