Tubing, Heat Shrinkable; 1/16 in.; 0.017 in. Red; 2500 PSI
Checking distributor stock and pricing after the page loads.
Olympic Wire AND Cable FP2211/16RED technical specifications.
| Color | Red |
| Inside Diameter | 1.57mm |
| Length | 100foot |
| Material | Polyolefin |
| RoHS | Compliant |