
Tubing, Heat Shrinkable; 1/2 in.; 0.025in. Black; 2500 PSI
Checking distributor stock and pricing after the page loads.
Olympic Wire AND Cable FP2211/2BLACK technical specifications.
| Color | Black |
| Inside Diameter | 12.7mm |
| Length | 100foot |
| Material | Polyolefin |
| RoHS | Compliant |
