
Tubing, Heat Shrinkable; 1/8 in.; 0.020in. Black; 2500 PSI
Checking distributor stock and pricing after the page loads.
Olympic Wire AND Cable FP2211/8BLACK technical specifications.
| Color | Black |
| Inside Diameter | 3.17mm |
| Length | 100foot |
| Material | Polyolefin |
| RoHS | Compliant |
