
Tubing, Heat Shrinkable; 1/8 in.; 0.020in. White; 2500 PSI
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Olympic Wire AND Cable FP2211/8WHITE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable FP2211/8WHITE technical specifications.
| Color | White |
| Inside Diameter | 3.17mm |
| Length | 100foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable FP2211/8WHITE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
