Tubing, Heat Shrinkable; 1-1/2 in.; 0.040 in. White; 2500 PSI
Checking distributor stock and pricing after the page loads.
Olympic Wire AND Cable FP22111/2WHITE technical specifications.
| Color | White |
| Inside Diameter | 38.1mm |
| Length | 100foot |
| Material | Polyolefin |
| RoHS | Compliant |