Tubing, Heat Shrinkable; 3/4 in.; 0.030in. Red; 2500 PSI
Sign in to ask questions about the Olympic Wire AND Cable FP2213/4RED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Olympic Wire AND Cable FP2213/4RED technical specifications.
| Color | Red |
| Inside Diameter | 19mm |
| Length | 100foot |
| Material | Polyolefin |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable FP2213/4RED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.