
Wire, Hook-Up; 22AWG; Stranded tinned copper; ETFE; 600V; White; M22759/16
Olympic Wire AND Cable M22759/16-22-9 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Length | 250m |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Olympic Wire AND Cable M22759/16-22-9 to view detailed technical specifications.
No datasheet is available for this part.
