This 600V insulated wire features a 55A current rating and is constructed with 8AWG copper conductors. The wire is coated with a blue PVC insulation and is available in 500foot lengths. It meets UL approval standards and is suitable for use in a variety of applications.
Olympic Wire AND Cable THHN8G/STBLUE technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 55A |
| Insulation Material | PVC |
| Length | 500foot |
| Mount | Wire |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.