Power Supply Psu Led 12V 18W
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Current - Output 1 | 1.5A |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Current | 1.5A |
| Max Output Power | 18W |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |