Sign in to ask questions about the OMC OMPS1260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
OMC OMPS1260 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 5A |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 100V |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug Center Positive 2.1mm |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for OMC OMPS1260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
