Circuit Breaker Supplementary Protector 1Pole 40A 277VAC/480VAC
Checking distributor stock and pricing after the page loads.
| Type | Supplementary Protector |
| Number of Poles | 1 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 40A |
| Actuator Type | Handle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |