This thermal magnetic relay features a screw terminal design and is mounted on a DIN rail. It has two terminals and a single pole, with a voltage rating of 125VDC and a current rating of 0.3A. The actuator type is a handle, and it operates within a temperature range of -25 to 55 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 2 |
| Type | Thermal Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VDC |
| Current Rating | 0.3A |
| Actuator Type | Handle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | 29907 |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |