
This 2-pole thermal magnetic breaker features a screw terminal design and is mounted on a DIN rail. It has a voltage rating of 277VAC or 480VAC and a current rating of 8A. The actuator type is a handle and the operating temperature range is from -25 to 55 degrees Celsius.
Sign in to ask questions about the Omega Engineering AU-2C8UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omega Engineering AU-2C8UL technical specifications.
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 4 |
| Type | Thermal Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 8A |
| Actuator Type | Handle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | 29907 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omega Engineering AU-2C8UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.