
This thermal magnetic relay features a screw terminal design and a 3-pole configuration. It has a current rating of 25A and can operate within a temperature range of -25 to 55 degrees Celsius. The relay is designed for DIN rail mounting and has a handle actuator type. It is suitable for use with 277VAC or 480VAC voltage ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omega Engineering AU-3C25UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omega Engineering AU-3C25UL technical specifications.
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 25A |
| Actuator Type | Handle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | 29907 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omega Engineering AU-3C25UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.