Circuit Breaker Supplementary Protector 3Pole 2A 277VAC/480VAC
Checking distributor stock and pricing after the page loads.
| Type | Supplementary Protector |
| Number of Poles | 3 |
| Voltage Rating | 277VAC|480VAC |
| Current Rating | 2A |
| Actuator Type | Handle |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Screw |
| Mounting | DIN Rail |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |