Checking distributor stock and pricing after the page loads.
Omega Engineering F3145 technical specifications.
| Function | RTD |
| Output Type | Analog |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 600°C |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |