Checking distributor stock and pricing after the page loads.
| Sensor Type | Mass |
| Medium | Dry Gas |
| Flow Range | 2SLM |
| Accuracy | ±0.8% |
| Maximum Operating Pressure | 145psi |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Maximum Output Voltage | 5V |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |