The FMA-LP2607A-I mass flow sensor is designed for dry gas applications, with a flow range of 10SLM. It offers an accuracy of ±0.8% and can operate at pressures up to 145psi. The sensor's operating temperature range is -10°C to 50°C, and it can be powered with a supply voltage between 15V and 30V. The maximum output voltage is 5V.
Omega Engineering FMA-LP2607A-I technical specifications.
| Sensor Type | Mass |
| Medium | Dry Gas |
| Flow Range | 10SLM |
| Accuracy | ±0.8% |
| Maximum Operating Pressure | 145psi |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Maximum Output Voltage | 5V |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.