The FMA-LP2607A-I2 mass flow sensor from Omega Engineering measures dry gas flow in the range of 10 SLM with an accuracy of ±0.8%. It operates at a maximum pressure of 145 psi and can withstand temperatures between -10°C and 50°C. The sensor's supply voltage ranges from 15 V to 30 V, with a typical operating voltage of 18 V or 24 V.
Omega Engineering FMA-LP2607A-I2 technical specifications.
| Sensor Type | Mass |
| Medium | Dry Gas |
| Flow Range | 10SLM |
| Accuracy | ±0.8% |
| Maximum Operating Pressure | 145psi |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Maximum Output Voltage | 5V |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.