The FMA-LP2618A is a dry gas mass flow sensor with a flow range of 200 sccm and accuracy of ±0.8%. It operates within a temperature range of -10°C to 50°C and can withstand a maximum operating pressure of 145 psi. The sensor is powered by a supply voltage between 15V and 30V, with a typical operating voltage of 18V or 24V. The maximum output voltage is 5V.
Omega Engineering FMA-LP2618A technical specifications.
| Sensor Type | Mass |
| Medium | Dry Gas |
| Flow Range | 200SCCM |
| Accuracy | ±0.8% |
| Maximum Operating Pressure | 145psi |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Max Operating Supply Voltage | 30V |
| Maximum Output Voltage | 5V |
| Min Operating Supply Voltage | 15V |
| Typical Operating Supply Voltage | 18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.