The GLS-SS-144002 is a safety interlock switch with a SPST/3PST pole throw configuration and N.O./N.C. switch configuration. It has a max current rating of 3 amps at 240VAC or 240VDC and can withstand up to 240VAC or 240VDC. The switch features an eyelet pull actuator style and conduit termination style. It is designed for screw mount installation and has a straight body orientation. The GLS-SS-144002 operates within a temperature range of -25 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | SPST/3PST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 3@240VAC 240VDCA |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 240V |
| Actuator Style | Eyelet Pull |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |