Strain Gages Linear 120Ohm 0.6mmLength 1.1mmWidth
Checking distributor stock and pricing after the page loads.
| Typical Gauge Resistance | 120Ohm |
| Resistance Tolerance | ±0.35% |
| Gauge Pattern | Linear |
| Active Gauge Length | 0.6mm |
| Active Gauge Width | 1.1mm |
| Backing Material | Polyimide |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 155°C |
| RoHS Version | 2002/95/EC |