The LVAB-11S is a 3-pin level switch and air bubble detector from Omega Engineering. It has a plastic package with a seated plane height of 19mm and a package height of 19mm. The device is designed for screw mounting and operates within a temperature range of 0 to 65°C. It is categorized under sensors and transducers, specialized sensors, and general sensors.
Sign in to ask questions about the Omega Engineering LVAB-11S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omega Engineering LVAB-11S technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 32 |
| Package Width (mm) | 22 |
| Package Height (mm) | 19 |
| Seated Plane Height (mm) | 19 |
| Package Material | Plastic |
| Mounting | Screw |
| Category | Level Switch and Air Bubble Detector |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Cage Code | 29907 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omega Engineering LVAB-11S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.