This 3-pin level switch and air bubble detector from Omega Engineering features a plastic package with a seated plane height of 22mm. It can operate within a temperature range of 0 to 65°C. The device is designed for screw mounting.
Sign in to ask questions about the Omega Engineering LVAB-12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omega Engineering LVAB-12S technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 32 |
| Package Width (mm) | 22 |
| Package Height (mm) | 22 |
| Seated Plane Height (mm) | 22 |
| Package Material | Plastic |
| Mounting | Screw |
| Category | Level Switch and Air Bubble Detector |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 65°C |
| Cage Code | 29907 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omega Engineering LVAB-12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.