Sign in to ask questions about the Omega Engineering LVCN633 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omega Engineering LVCN633 technical specifications.
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 29.2 |
| Package Width (mm) | 13.8 |
| Package Height (mm) | 13.8 |
| Seated Plane Height (mm) | 13.8 |
| Package Material | Plastic |
| Max Operating Supply Voltage | 24V |
| Sensor Type | Ultrasonic |
| Connection Type | Cable |
| Media Type | Liquid |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 70°C |
| Cage Code | 29907 |
| Schedule B | 8536509065 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Omega Engineering LVCN633 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.