The PX141-005V5V vacuum pressure sensor from Omega Engineering operates within a pressure range of -5psi to 0psi and withstands maximum overload pressures of 20psi. It is designed to function with a typical operating supply voltage of 8V and a maximum supply voltage of 16V, with a minimum supply voltage of 7V. The sensor responds in 1 millisecond and outputs a voltage between 1 and 6 volts. It is suitable for use in gas media and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Omega Engineering PX141-005V5V technical specifications.
| Operating Pressure Range | -5psi to 0psi |
| Device Pressure Type | Vacuum |
| Maximum Overload Pressure | 20psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Supply Voltage | 7V |
| Media | Gas |
| Output Voltage | 1 to 6V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 8V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.