Pressure Sensor 1V to 6V -15psi to 0psi Vacuum
Checking distributor stock and pricing after the page loads.
Omega Engineering PX141-015V5V technical specifications.
| Operating Pressure Range | -15psi to 0psi |
| Device Pressure Type | Vacuum |
| Maximum Overload Pressure | 45psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Supply Voltage | 7V |
| Media | Gas |
| Output Voltage | 1 to 6V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 8V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.