Pressure Sensor -2.5V to 2.5V -15psi to 15psi Differential
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | -15psi to 15psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 45psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Supply Voltage | 7V |
| Media | Gas |
| Output Voltage | -2.5 to 2.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 8V |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |