Solid State Sensors For Low Pressure Applications 10V
Omega Engineering PX170-14DV technical specifications.
| Category | Solid State Sensors For Low Pressure Applications |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering PX170-14DV to view detailed technical specifications.
No datasheet is available for this part.