The PX51T1-100GC2IS is a pressure sensor with a gage pressure range of 0 to 100psi and an accuracy of ±0.25%. It operates within a temperature range of -40°C to 80°C and is powered by a supply voltage between 10 and 28 volts. The device features a 1/2-18 NPT or 1/2-14 NPT port size and electrical termination via a connector. The typical operating supply voltage is 12, 15, 18, or 24 volts, and the maximum output current is 20 amps.
Checking distributor stock and pricing after the page loads.
Omega Engineering PX51T1-100GC2IS technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 10V |
| Port Size | 1/2-18 NPT|1/2-14 NPT |
| Electrical Termination | Connector |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2011/65/EU |