Omega Engineering UWIR-2A-NEMA-HT technical specifications.
| Function | Temp Sensor |
| Output Type | Analog |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering UWIR-2A-NEMA-HT to view detailed technical specifications.
No datasheet is available for this part.