Humidity/Temperature Sensor Digital
Omega Engineering UWPC-2A-NEMA-M12 technical specifications.
| Function | Humidity/Temperature Sensor |
| Resolution | 14bit |
| Max Operating Supply Voltage | 10V |
| Accuracy | ±0.04% |
| Output Type | Digital |
| Min Operating Supply Voltage | 0V |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5|9V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering UWPC-2A-NEMA-M12 to view detailed technical specifications.
No datasheet is available for this part.