Humidity/Temperature Sensor Digital
Omega Engineering UWRH-2A-NEMA-M12 technical specifications.
| Function | Humidity/Temperature Sensor |
| Accuracy | ±2.5% |
| Output Type | Digital |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering UWRH-2A-NEMA-M12 to view detailed technical specifications.
No datasheet is available for this part.