Omega Engineering UWRTD-2A-NEMA technical specifications.
| Function | RTD |
| Accuracy | ±0.5°C |
| Output Type | Digital |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omega Engineering UWRTD-2A-NEMA to view detailed technical specifications.
No datasheet is available for this part.