Sign in to ask questions about the Omnirel JANTX1N6777 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omnirel JANTX1N6777 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnirel JANTX1N6777 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.