Sign in to ask questions about the Omnirel OM1327NKM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omnirel OM1327NKM technical specifications.
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 47 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omnirel OM1327NKM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.